0.33 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R7BB334

DigiKey Part Number
311-3990-2-ND - Tape & Reel (TR)
311-3990-1-ND - Cut Tape (CT)
311-3990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R7BB334
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R7BB334 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71C334JTKYOCERA AVX1.376478-KGM15BR71C334JTCT-NDkr.1.52000Direct
C0603C334J4RACTUKEMET19.720399-C0603C334J4RACTUCT-NDkr.2.98000Parametric Equivalent
In-Stock: 2.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57100kr.5.71
50kr.0.40320kr.20.16
100kr.0.35120kr.35.12
500kr.0.26388kr.131.94
1.000kr.0.23712kr.237.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18765kr.750.60
8.000kr.0.17348kr.1,387.84
12.000kr.0.16639kr.1,996.68
20.000kr.0.15854kr.3,170.80
28.000kr.0.15395kr.4,310.60
40.000kr.0.14954kr.5,981.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250