


CC0603JRX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-1776-2-ND - Tape & Reel (TR) 311-1776-1-ND - Cut Tape (CT) 311-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21680 | kr.10.84 |
| 100 | kr.0.18640 | kr.18.64 |
| 500 | kr.0.13554 | kr.67.77 |
| 1.000 | kr.0.12002 | kr.120.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09215 | kr.368.60 |
| 8.000 | kr.0.08396 | kr.671.68 |
| 12.000 | kr.0.07986 | kr.958.32 |
| 20.000 | kr.0.07532 | kr.1,506.40 |
| 28.000 | kr.0.07267 | kr.2,034.76 |
| 40.000 | kr.0.07012 | kr.2,804.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

