
CC0603JRNPOYBN681 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN681TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN681CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN681 |
Description | CAP CER 680PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681JAGACTU | KEMET | 49.489 | 399-C0603C681JAGACTUCT-ND | kr.1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.28920 | kr.14.46 |
| 100 | kr.0.25040 | kr.25.04 |
| 500 | kr.0.18488 | kr.92.44 |
| 1.000 | kr.0.16471 | kr.164.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13473 | kr.538.92 |
| 8.000 | kr.0.12361 | kr.988.88 |
| 12.000 | kr.0.11804 | kr.1,416.48 |
| 20.000 | kr.0.11188 | kr.2,237.60 |
| 28.000 | kr.0.10827 | kr.3,031.56 |
| 40.000 | kr.0.10481 | kr.4,192.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

