680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPOYBN681

DigiKey Part Number
13-CC0603JRNPOYBN681TR-ND - Tape & Reel (TR)
13-CC0603JRNPOYBN681CT-ND - Cut Tape (CT)
13-CC0603JRNPOYBN681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPOYBN681
Description
CAP CER 680PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPOYBN681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C681JAGACTUKEMET49.489399-C0603C681JAGACTUCT-NDkr.1.97000Direct
In-Stock: 736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.28920kr.14.46
100kr.0.25040kr.25.04
500kr.0.18488kr.92.44
1.000kr.0.16471kr.164.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13473kr.538.92
8.000kr.0.12361kr.988.88
12.000kr.0.11804kr.1,416.48
20.000kr.0.11188kr.2,237.60
28.000kr.0.10827kr.3,031.56
40.000kr.0.10481kr.4,192.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000