
CC0603JRNPOYBN471 | |
|---|---|
DigiKey Part Number | 311-3984-2-ND - Tape & Reel (TR) 311-3984-1-ND - Cut Tape (CT) 311-3984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN471 |
Description | CAP CER 470PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39900 | kr.3.99 |
| 50 | kr.0.27900 | kr.13.95 |
| 100 | kr.0.24090 | kr.24.09 |
| 500 | kr.0.17752 | kr.88.76 |
| 1.000 | kr.0.15806 | kr.158.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12900 | kr.516.00 |
| 8.000 | kr.0.11825 | kr.946.00 |
| 12.000 | kr.0.11287 | kr.1,354.44 |
| 20.000 | kr.0.10691 | kr.2,138.20 |
| 28.000 | kr.0.10343 | kr.2,896.04 |
| 40.000 | kr.0.10008 | kr.4,003.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

