
CC0603JRNPOABN220 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOABN220TR-ND - Tape & Reel (TR) 13-CC0603JRNPOABN220CT-ND - Cut Tape (CT) 13-CC0603JRNPOABN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOABN220 |
Description | CAP CER 22PF 200V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOABN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 50 | kr.0.22940 | kr.11.47 |
| 100 | kr.0.19740 | kr.19.74 |
| 500 | kr.0.14410 | kr.72.05 |
| 1.000 | kr.0.12769 | kr.127.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09830 | kr.393.20 |
| 8.000 | kr.0.08967 | kr.717.36 |
| 12.000 | kr.0.08534 | kr.1,024.08 |
| 20.000 | kr.0.08056 | kr.1,611.20 |
| 28.000 | kr.0.07776 | kr.2,177.28 |
| 40.000 | kr.0.07507 | kr.3,002.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

