
CC0603JRNPO9BN822 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO9BN822TR-ND - Tape & Reel (TR) 13-CC0603JRNPO9BN822CT-ND - Cut Tape (CT) 13-CC0603JRNPO9BN822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN822 |
Description | CAP 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.48700 | kr.14.87 |
| 50 | kr.1.09740 | kr.54.87 |
| 100 | kr.0.97690 | kr.97.69 |
| 500 | kr.0.77408 | kr.387.04 |
| 1.000 | kr.0.71157 | kr.711.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58842 | kr.2,353.68 |
| 8.000 | kr.0.55527 | kr.4,442.16 |
| 12.000 | kr.0.53866 | kr.6,463.92 |
| 20.000 | kr.0.52026 | kr.10,405.20 |
| 28.000 | kr.0.50950 | kr.14,266.00 |
| 40.000 | kr.0.49915 | kr.19,966.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

