
CC0603JRNPO9BN680 | |
---|---|
DigiKey Part Number | 311-1067-2-ND - Tape & Reel (TR) 311-1067-1-ND - Cut Tape (CT) 311-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.20500 | kr.2.05 |
50 | kr.0.13700 | kr.6.85 |
100 | kr.0.11650 | kr.11.65 |
500 | kr.0.08308 | kr.41.54 |
1.000 | kr.0.07277 | kr.72.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.04944 | kr.197.76 |
8.000 | kr.0.04879 | kr.390.32 |
12.000 | kr.0.04845 | kr.581.40 |
20.000 | kr.0.04587 | kr.917.40 |
28.000 | kr.0.04404 | kr.1,233.12 |
40.000 | kr.0.04228 | kr.1,691.20 |
48.000 | kr.0.04223 | kr.2,027.04 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |