4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO9BN472

DigiKey Part Number
13-CC0603JRNPO9BN472TR-ND - Tape & Reel (TR)
13-CC0603JRNPO9BN472CT-ND - Cut Tape (CT)
13-CC0603JRNPO9BN472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO9BN472
Description
CAP CER 4700PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO9BN472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.911
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.75000kr.17.50
50kr.1.30260kr.65.13
100kr.1.16410kr.116.41
500kr.0.93074kr.465.37
1.000kr.0.85875kr.858.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.71508kr.2,860.32
8.000kr.0.67690kr.5,415.20
12.000kr.0.65777kr.7,893.24
20.000kr.0.63657kr.12,731.40
28.000kr.0.62418kr.17,477.04
40.000kr.0.61226kr.24,490.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000