


CC0603JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-1065-2-ND - Tape & Reel (TR) 311-1065-1-ND - Cut Tape (CT) 311-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11600 | kr.11.60 |
| 500 | kr.0.08268 | kr.41.34 |
| 1.000 | kr.0.07240 | kr.72.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05435 | kr.217.40 |
| 8.000 | kr.0.04895 | kr.391.60 |
| 12.000 | kr.0.04625 | kr.555.00 |
| 20.000 | kr.0.04326 | kr.865.20 |
| 28.000 | kr.0.04152 | kr.1,162.56 |
| 40.000 | kr.0.03984 | kr.1,593.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


