
CC0603JRNPO9BN332 | |
|---|---|
DigiKey Part Number | 311-3968-2-ND - Tape & Reel (TR) 311-3968-1-ND - Cut Tape (CT) 311-3968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51740 | kr.25.87 |
| 100 | kr.0.45330 | kr.45.33 |
| 500 | kr.0.34554 | kr.172.77 |
| 1.000 | kr.0.31231 | kr.312.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25007 | kr.1,000.28 |
| 8.000 | kr.0.23248 | kr.1,859.84 |
| 12.000 | kr.0.22368 | kr.2,684.16 |
| 20.000 | kr.0.21393 | kr.4,278.60 |
| 28.000 | kr.0.20823 | kr.5,830.44 |
| 40.000 | kr.0.20275 | kr.8,110.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

