
CC0603JRNPO9BN131 | |
|---|---|
DigiKey Part Number | 311-3963-2-ND - Tape & Reel (TR) 311-3963-1-ND - Cut Tape (CT) 311-3963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN131 |
Description | CAP CER 130PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN131 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.43360 | kr.21.68 |
| 100 | kr.0.37910 | kr.37.91 |
| 500 | kr.0.28594 | kr.142.97 |
| 1.000 | kr.0.25740 | kr.257.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20442 | kr.817.68 |
| 8.000 | kr.0.18931 | kr.1,514.48 |
| 12.000 | kr.0.18174 | kr.2,180.88 |
| 20.000 | kr.0.17336 | kr.3,467.20 |
| 28.000 | kr.0.16846 | kr.4,716.88 |
| 40.000 | kr.0.16375 | kr.6,550.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

