0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO7BN272

DigiKey Part Number
13-CC0603JRNPO7BN272TR-ND - Tape & Reel (TR)
13-CC0603JRNPO7BN272CT-ND - Cut Tape (CT)
13-CC0603JRNPO7BN272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO7BN272
Description
CAP CER 2700PF 16V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO7BN272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.28600kr.12.86
50kr.0.94340kr.47.17
100kr.0.83840kr.83.84
500kr.0.66086kr.330.43
1.000kr.0.60608kr.606.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52405kr.2,096.20
8.000kr.0.49359kr.3,948.72
12.000kr.0.47834kr.5,740.08
20.000kr.0.46143kr.9,228.60
28.000kr.0.45155kr.12,643.40
40.000kr.0.44204kr.17,681.60
48.000kr.0.43754kr.21,001.92
96.000kr.0.42236kr.40,546.56
100.000kr.0.42156kr.42,156.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500