
CC0603JRNPO0BN681 | |
|---|---|
DigiKey Part Number | 311-3944-2-ND - Tape & Reel (TR) 311-3944-1-ND - Cut Tape (CT) 311-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN681 |
Description | CAP CER 680PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46900 | kr.4.69 |
| 50 | kr.0.32460 | kr.16.23 |
| 100 | kr.0.28150 | kr.28.15 |
| 500 | kr.0.20948 | kr.104.74 |
| 1.000 | kr.0.18722 | kr.187.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14665 | kr.586.60 |
| 8.000 | kr.0.13491 | kr.1,079.28 |
| 12.000 | kr.0.12904 | kr.1,548.48 |
| 20.000 | kr.0.12253 | kr.2,450.60 |
| 28.000 | kr.0.11873 | kr.3,324.44 |
| 40.000 | kr.0.11507 | kr.4,602.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

