0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPO0BN130

DigiKey Part Number
13-CC0603JRNPO0BN130TR-ND - Tape & Reel (TR)
13-CC0603JRNPO0BN130CT-ND - Cut Tape (CT)
13-CC0603JRNPO0BN130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO0BN130
Description
CAP CER 13PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO0BN130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32000kr.3.20
50kr.0.22140kr.11.07
100kr.0.19070kr.19.07
500kr.0.13914kr.69.57
1.000kr.0.12333kr.123.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09976kr.399.04
8.000kr.0.09103kr.728.24
12.000kr.0.08666kr.1,039.92
20.000kr.0.08182kr.1,636.40
28.000kr.0.07899kr.2,211.72
40.000kr.0.07628kr.3,051.20
48.000kr.0.07499kr.3,599.52
96.000kr.0.07065kr.6,782.40
100.000kr.0.07042kr.7,042.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000