

CC0603JPX7R9BB472 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB472TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB472CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32000 | kr.3.20 |
| 50 | kr.0.22020 | kr.11.01 |
| 100 | kr.0.18940 | kr.18.94 |
| 500 | kr.0.13556 | kr.67.78 |
| 1.000 | kr.0.11488 | kr.114.88 |
| 2.500 | kr.0.10534 | kr.263.35 |
| 5.000 | kr.0.09615 | kr.480.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06860 | kr.1,029.00 |
| 30.000 | kr.0.06795 | kr.2,038.50 |
| 45.000 | kr.0.06762 | kr.3,042.90 |
| 75.000 | kr.0.06723 | kr.5,042.25 |
| 105.000 | kr.0.06701 | kr.7,036.05 |
| 150.000 | kr.0.06678 | kr.10,017.00 |
| 180.000 | kr.0.06667 | kr.12,000.60 |
| 360.000 | kr.0.06395 | kr.23,022.00 |
| 375.000 | kr.0.06379 | kr.23,921.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

