
CC0603JRNPO8BN103 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO8BN103TR-ND - Tape & Reel (TR) 13-CC0603JRNPO8BN103CT-ND - Cut Tape (CT) 13-CC0603JRNPO8BN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN103 |
Description | CAP CER 10000PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.90700 | kr.19.07 |
| 50 | kr.1.42840 | kr.71.42 |
| 100 | kr.1.24220 | kr.124.22 |
| 500 | kr.1.03156 | kr.515.78 |
| 1.000 | kr.0.95469 | kr.954.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71055 | kr.2,842.20 |
| 8.000 | kr.0.70514 | kr.5,641.12 |
| 12.000 | kr.0.70233 | kr.8,427.96 |
| 20.000 | kr.0.69913 | kr.13,982.60 |
| 28.000 | kr.0.69721 | kr.19,521.88 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

