

CC0603JPX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB153TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB153CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 50 | kr.0.24320 | kr.12.16 |
| 100 | kr.0.20930 | kr.20.93 |
| 500 | kr.0.15360 | kr.76.80 |
| 1.000 | kr.0.13645 | kr.136.45 |
| 2.500 | kr.0.11842 | kr.296.05 |
| 5.000 | kr.0.10758 | kr.537.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07535 | kr.1,130.25 |
| 30.000 | kr.0.07466 | kr.2,239.80 |
| 45.000 | kr.0.07430 | kr.3,343.50 |
| 75.000 | kr.0.07389 | kr.5,541.75 |
| 105.000 | kr.0.07364 | kr.7,732.20 |
| 150.000 | kr.0.07340 | kr.11,010.00 |
| 180.000 | kr.0.07328 | kr.13,190.40 |
| 360.000 | kr.0.07245 | kr.26,082.00 |
| 375.000 | kr.0.07228 | kr.27,105.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

