


CC0603JPX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R8BB104TR-ND - Tape & Reel (TR) 13-CC0603JPX7R8BB104CT-ND - Cut Tape (CT) 13-CC0603JPX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35400 | kr.3.54 |
| 50 | kr.0.24400 | kr.12.20 |
| 100 | kr.0.21050 | kr.21.05 |
| 500 | kr.0.15446 | kr.77.23 |
| 1.000 | kr.0.13727 | kr.137.27 |
| 2.500 | kr.0.11922 | kr.298.05 |
| 5.000 | kr.0.10836 | kr.541.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09497 | kr.1,424.55 |
| 30.000 | kr.0.08843 | kr.2,652.90 |
| 45.000 | kr.0.08515 | kr.3,831.75 |
| 75.000 | kr.0.08152 | kr.6,114.00 |
| 105.000 | kr.0.07940 | kr.8,337.00 |
| 150.000 | kr.0.07735 | kr.11,602.50 |
| 180.000 | kr.0.07639 | kr.13,750.20 |
| 360.000 | kr.0.07313 | kr.26,326.80 |
| 375.000 | kr.0.07296 | kr.27,360.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

