0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO0BN471

DigiKey Part Number
13-CC0603JPNPO0BN471TR-ND - Tape & Reel (TR)
13-CC0603JPNPO0BN471CT-ND - Cut Tape (CT)
13-CC0603JPNPO0BN471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JPNPO0BN471
Description
CAP CER 470PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37800kr.3.78
50kr.0.26240kr.13.12
100kr.0.22590kr.22.59
500kr.0.16652kr.83.26
1.000kr.0.14829kr.148.29
2.500kr.0.12900kr.322.50
5.000kr.0.11743kr.587.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10314kr.1,547.10
30.000kr.0.09615kr.2,884.50
45.000kr.0.09266kr.4,169.70
75.000kr.0.08879kr.6,659.25
105.000kr.0.08652kr.9,084.60
150.000kr.0.08434kr.12,651.00
180.000kr.0.08331kr.14,995.80
360.000kr.0.07984kr.28,742.40
375.000kr.0.07965kr.29,868.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500