
CC0603GRNPO9BN560 | |
|---|---|
DigiKey Part Number | 311-3936-2-ND - Tape & Reel (TR) 311-3936-1-ND - Cut Tape (CT) 311-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.27900 | kr.13.95 |
| 100 | kr.0.24160 | kr.24.16 |
| 500 | kr.0.17790 | kr.88.95 |
| 1.000 | kr.0.15850 | kr.158.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12322 | kr.492.88 |
| 8.000 | kr.0.11296 | kr.903.68 |
| 12.000 | kr.0.10782 | kr.1,293.84 |
| 20.000 | kr.0.10213 | kr.2,042.60 |
| 28.000 | kr.0.09880 | kr.2,766.40 |
| 40.000 | kr.0.09561 | kr.3,824.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

