
CC0603GRNPO9BN331 | |
---|---|
DigiKey Part Number | 311-3353-2-ND - Tape & Reel (TR) 311-3353-1-ND - Cut Tape (CT) 311-3353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.57600 | kr.5.76 |
50 | kr.0.40700 | kr.20.35 |
100 | kr.0.35520 | kr.35.52 |
500 | kr.0.26790 | kr.133.95 |
1.000 | kr.0.24102 | kr.241.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.14536 | kr.581.44 |
8.000 | kr.0.14382 | kr.1,150.56 |
12.000 | kr.0.14302 | kr.1,716.24 |
20.000 | kr.0.14211 | kr.2,842.20 |
28.000 | kr.0.14156 | kr.3,963.68 |
40.000 | kr.0.14103 | kr.5,641.20 |
48.000 | kr.0.14077 | kr.6,756.96 |
96.000 | kr.0.13987 | kr.13,427.52 |
100.000 | kr.0.13983 | kr.13,983.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |