22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO9BN220

DigiKey Part Number
311-3925-2-ND - Tape & Reel (TR)
311-3925-1-ND - Cut Tape (CT)
311-3925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO9BN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.39300kr.3.93
50kr.0.27100kr.13.55
100kr.0.23410kr.23.41
500kr.0.17248kr.86.24
1.000kr.0.15357kr.153.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11213kr.448.52
8.000kr.0.09721kr.777.68
12.000kr.0.09322kr.1,118.64
20.000kr.0.09258kr.1,851.60
28.000kr.0.08881kr.2,486.68
40.000kr.0.08844kr.3,537.60
48.000kr.0.08826kr.4,236.48
96.000kr.0.08764kr.8,413.44
100.000kr.0.08761kr.8,761.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750