16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO9BN160

DigiKey Part Number
13-CC0603GRNPO9BN160TR-ND - Tape & Reel (TR)
13-CC0603GRNPO9BN160CT-ND - Cut Tape (CT)
13-CC0603GRNPO9BN160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO9BN160
Description
CAP CER 16PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO9BN160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33860kr.16.93
100kr.0.29350kr.29.35
500kr.0.21860kr.109.30
1.000kr.0.19553kr.195.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15345kr.613.80
8.000kr.0.14130kr.1,130.40
12.000kr.0.13522kr.1,622.64
20.000kr.0.12848kr.2,569.60
28.000kr.0.12454kr.3,487.12
40.000kr.0.12076kr.4,830.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250