
CC0603GRNPO9BN152 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN152TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN152CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN152 |
Description | CAP CER 1500PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN152 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.73500 | kr.7.35 |
| 50 | kr.0.52120 | kr.26.06 |
| 100 | kr.0.45710 | kr.45.71 |
| 500 | kr.0.34832 | kr.174.16 |
| 1.000 | kr.0.31491 | kr.314.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25222 | kr.1,008.88 |
| 8.000 | kr.0.23453 | kr.1,876.24 |
| 12.000 | kr.0.22566 | kr.2,707.92 |
| 20.000 | kr.0.21585 | kr.4,317.00 |
| 28.000 | kr.0.21011 | kr.5,883.08 |
| 40.000 | kr.0.20459 | kr.8,183.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

