0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO9BN152

DigiKey Part Number
13-CC0603GRNPO9BN152TR-ND - Tape & Reel (TR)
13-CC0603GRNPO9BN152CT-ND - Cut Tape (CT)
13-CC0603GRNPO9BN152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO9BN152
Description
CAP CER 1500PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO9BN152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.70400kr.7.04
50kr.0.50180kr.25.09
100kr.0.43970kr.43.97
500kr.0.33498kr.167.49
1.000kr.0.30278kr.302.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25461kr.1,018.44
8.000kr.0.23674kr.1,893.92
12.000kr.0.22780kr.2,733.60
20.000kr.0.21789kr.4,357.80
28.000kr.0.21210kr.5,938.80
40.000kr.0.20653kr.8,261.20
48.000kr.0.20389kr.9,786.72
96.000kr.0.19500kr.18,720.00
100.000kr.0.19453kr.19,453.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500