0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO9BN100

DigiKey Part Number
311-3915-2-ND - Tape & Reel (TR)
311-3915-1-ND - Cut Tape (CT)
311-3915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO9BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.37100kr.3.71
50kr.0.25860kr.12.93
100kr.0.22340kr.22.34
500kr.0.16436kr.82.18
1.000kr.0.14630kr.146.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11922kr.476.88
8.000kr.0.07608kr.608.64
12.000kr.0.07560kr.907.20
20.000kr.0.07505kr.1,501.00
28.000kr.0.07472kr.2,092.16
40.000kr.0.07440kr.2,976.00
48.000kr.0.07424kr.3,563.52
96.000kr.0.07370kr.7,075.20
100.000kr.0.07367kr.7,367.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500