220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO0BN221

DigiKey Part Number
13-CC0603GRNPO0BN221TR-ND - Tape & Reel (TR)
13-CC0603GRNPO0BN221CT-ND - Cut Tape (CT)
13-CC0603GRNPO0BN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO0BN221
Description
CAP CER 220PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO0BN221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.42360kr.21.18
100kr.0.36960kr.36.96
500kr.0.27870kr.139.35
1.000kr.0.25075kr.250.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19889kr.795.56
8.000kr.0.18408kr.1,472.64
12.000kr.0.17667kr.2,120.04
20.000kr.0.16847kr.3,369.40
28.000kr.0.16367kr.4,582.76
40.000kr.0.15906kr.6,362.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000