Direct
Direct
Direct
Direct

CC0603GRNPO0BN150 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO0BN150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO0BN150 |
Description | CAP CER 15PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO0BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150G1GACTU | KEMET | 0 | 399-C0603C150G1GACTUTR-ND | kr.1.09520 | Direct |
| KGM15ACG2A150GT | KYOCERA AVX | 2.963 | 478-KGM15ACG2A150GTCT-ND | kr.2.54000 | Direct |
| VJ0603A150GXBCW1BC | Vishay Vitramon | 0 | VJ0603A150GXBCW1BC-ND | kr.0.28795 | Direct |
| VJ0603A150GXBPW1BC | Vishay Vitramon | 0 | VJ0603A150GXBPW1BC-ND | kr.0.25370 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12831 | kr.513.24 |
| Unit Price without VAT: | kr.0.12831 |
|---|---|
| Unit Price with VAT: | kr.0.16039 |




