22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GPNPO9BN220

DigiKey Part Number
13-CC0603GPNPO9BN220TR-ND - Tape & Reel (TR)
13-CC0603GPNPO9BN220CT-ND - Cut Tape (CT)
13-CC0603GPNPO9BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GPNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GPNPO9BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.27900kr.13.95
100kr.0.24160kr.24.16
500kr.0.17790kr.88.95
1.000kr.0.15850kr.158.50
2.500kr.0.13798kr.344.95
5.000kr.0.12568kr.628.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10523kr.1,578.45
30.000kr.0.09816kr.2,944.80
45.000kr.0.09462kr.4,257.90
75.000kr.0.09070kr.6,802.50
105.000kr.0.08840kr.9,282.00
150.000kr.0.08620kr.12,930.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000