10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GPNPO9BN100

DigiKey Part Number
13-CC0603GPNPO9BN100TR-ND - Tape & Reel (TR)
13-CC0603GPNPO9BN100CT-ND - Cut Tape (CT)
13-CC0603GPNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GPNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GPNPO9BN100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603GRNPO9BN100YAGEO19.83013-AC0603GRNPO9BN100CT-NDkr.1.52000Parametric Equivalent
CC0603GRNPO9BN100YAGEO17.537311-3915-1-NDkr.0.70000Parametric Equivalent
KGM15ACG1H100GTKYOCERA AVX22.521478-KGM15ACG1H100GTCT-NDkr.2.35000Direct
0603N100G500CTWalsin Technology Corporation4.3961292-0603N100G500CT-NDkr.0.63000Parametric Equivalent
C0603C100G5GACTUKEMET14.818399-C0603C100G5GACTUCT-NDkr.1.97000Parametric Equivalent
In-Stock: 5.046
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26880kr.13.44
100kr.0.23200kr.23.20
500kr.0.17106kr.85.53
1.000kr.0.15216kr.152.16
2.500kr.0.13233kr.330.82
5.000kr.0.12042kr.602.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10069kr.1,510.35
30.000kr.0.09385kr.2,815.50
45.000kr.0.09042kr.4,068.90
75.000kr.0.08662kr.6,496.50
105.000kr.0.08441kr.8,863.05
150.000kr.0.08227kr.12,340.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500