
CC0603FRNPO9BN821 | |
|---|---|
DigiKey Part Number | 311-3907-2-ND - Tape & Reel (TR) 311-3907-1-ND - Cut Tape (CT) 311-3907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN821 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85600 | kr.8.56 |
| 50 | kr.0.61500 | kr.30.75 |
| 100 | kr.0.54020 | kr.54.02 |
| 500 | kr.0.41552 | kr.207.76 |
| 1.000 | kr.0.37710 | kr.377.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30431 | kr.1,217.24 |
| 8.000 | kr.0.28394 | kr.2,271.52 |
| 12.000 | kr.0.27375 | kr.3,285.00 |
| 20.000 | kr.0.26245 | kr.5,249.00 |
| 28.000 | kr.0.25585 | kr.7,163.80 |
| 40.000 | kr.0.24950 | kr.9,980.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

