
CC0603FRNPO9BN270 | |
|---|---|
DigiKey Part Number | 311-3892-2-ND - Tape & Reel (TR) 311-3892-1-ND - Cut Tape (CT) 311-3892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55000 | kr.5.50 |
| 50 | kr.0.38780 | kr.19.39 |
| 100 | kr.0.33730 | kr.33.73 |
| 500 | kr.0.25370 | kr.126.85 |
| 1.000 | kr.0.22797 | kr.227.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15216 | kr.608.64 |
| 8.000 | kr.0.14382 | kr.1,150.56 |
| 12.000 | kr.0.14302 | kr.1,716.24 |
| 20.000 | kr.0.14211 | kr.2,842.20 |
| 28.000 | kr.0.14156 | kr.3,963.68 |
| 40.000 | kr.0.14103 | kr.5,641.20 |
| 48.000 | kr.0.14077 | kr.6,756.96 |
| 96.000 | kr.0.13987 | kr.13,427.52 |
| 100.000 | kr.0.13983 | kr.13,983.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

