
CC0603FRNPO9BN241 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN241TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN241CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN241 |
Description | CAP CER 240PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN241 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.62000 | kr.31.00 |
| 100 | kr.0.54520 | kr.54.52 |
| 500 | kr.0.41946 | kr.209.73 |
| 1.000 | kr.0.38072 | kr.380.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30735 | kr.1,229.40 |
| 8.000 | kr.0.28683 | kr.2,294.64 |
| 12.000 | kr.0.27656 | kr.3,318.72 |
| 20.000 | kr.0.26518 | kr.5,303.60 |
| 28.000 | kr.0.25854 | kr.7,239.12 |
| 40.000 | kr.0.25214 | kr.10,085.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

