CC0603FRNPO9BN222 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 8.632
Unit Price: kr.7.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.72011
Datasheet

Direct


KYOCERA AVX
In Stock: 3.741
Unit Price: kr.4.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 64.277
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.21606
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO9BN222

DigiKey Part Number
13-CC0603FRNPO9BN222TR-ND - Tape & Reel (TR)
13-CC0603FRNPO9BN222CT-ND - Cut Tape (CT)
13-CC0603FRNPO9BN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO9BN222
Description
CAP CER 2200PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO9BN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.99800kr.9.98
50kr.0.72060kr.36.03
100kr.0.63680kr.63.68
500kr.0.49472kr.247.36
1.000kr.0.45101kr.451.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39088kr.1,563.52
8.000kr.0.37574kr.3,005.92
12.000kr.0.34903kr.4,188.36
20.000kr.0.33915kr.6,783.00
28.000kr.0.32749kr.9,169.72
40.000kr.0.32006kr.12,802.40
48.000kr.0.31647kr.15,190.56
96.000kr.0.30436kr.29,218.56
100.000kr.0.30372kr.30,372.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250