
CC0603FRNPO9BN151 | |
|---|---|
DigiKey Part Number | 311-3888-2-ND - Tape & Reel (TR) 311-3888-1-ND - Cut Tape (CT) 311-3888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.58900 | kr.5.89 |
| 50 | kr.0.41340 | kr.20.67 |
| 100 | kr.0.36030 | kr.36.03 |
| 500 | kr.0.27200 | kr.136.00 |
| 1.000 | kr.0.24480 | kr.244.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17935 | kr.717.40 |
| 8.000 | kr.0.17079 | kr.1,366.32 |
| 12.000 | kr.0.16317 | kr.1,958.04 |
| 20.000 | kr.0.16216 | kr.3,243.20 |
| 28.000 | kr.0.15489 | kr.4,336.92 |
| 40.000 | kr.0.15432 | kr.6,172.80 |
| 48.000 | kr.0.15404 | kr.7,393.92 |
| 96.000 | kr.0.15308 | kr.14,695.68 |
| 100.000 | kr.0.15302 | kr.15,302.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

