
| CC0603FRNPO9BN151 | |
|---|---|
| DigiKey Part Number | 311-3888-2-ND - Tape & Reel (TR) 311-3888-1-ND - Cut Tape (CT) 311-3888-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603FRNPO9BN151 | 
| Description | CAP CER 150PF 50V C0G/NPO 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603FRNPO9BN151 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.58900 | kr.5.89 | 
| 50 | kr.0.41340 | kr.20.67 | 
| 100 | kr.0.36030 | kr.36.03 | 
| 500 | kr.0.27200 | kr.136.00 | 
| 1.000 | kr.0.24480 | kr.244.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.17935 | kr.717.40 | 
| 8.000 | kr.0.17079 | kr.1,366.32 | 
| 12.000 | kr.0.16317 | kr.1,958.04 | 
| 20.000 | kr.0.16216 | kr.3,243.20 | 
| 28.000 | kr.0.15489 | kr.4,336.92 | 
| 40.000 | kr.0.15432 | kr.6,172.80 | 
| 48.000 | kr.0.15404 | kr.7,393.92 | 
| 96.000 | kr.0.15308 | kr.14,695.68 | 
| 100.000 | kr.0.15302 | kr.15,302.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark