
CC0603FRNPO9BN122 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN122TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN122CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN122 |
Description | CAP CER 1200PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN122 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C122F5GACTU | KEMET | 1.387 | 399-17578-1-ND | kr.10.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.04500 | kr.10.45 |
| 50 | kr.0.75760 | kr.37.88 |
| 100 | kr.0.66920 | kr.66.92 |
| 500 | kr.0.52036 | kr.260.18 |
| 1.000 | kr.0.47434 | kr.474.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40543 | kr.1,621.72 |
| 8.000 | kr.0.37986 | kr.3,038.88 |
| 12.000 | kr.0.36705 | kr.4,404.60 |
| 20.000 | kr.0.35286 | kr.7,057.20 |
| 28.000 | kr.0.34457 | kr.9,647.96 |
| 40.000 | kr.0.33659 | kr.13,463.60 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

