1200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO8BN122

DigiKey Part Number
13-CC0603FRNPO8BN122TR-ND - Tape & Reel (TR)
13-CC0603FRNPO8BN122CT-ND - Cut Tape (CT)
13-CC0603FRNPO8BN122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO8BN122
Description
CAP CER 1200PF 25V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO8BN122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92940kr.46.47
100kr.0.82480kr.82.48
500kr.0.64820kr.324.10
1.000kr.0.59374kr.593.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48785kr.1,951.40
8.000kr.0.45901kr.3,672.08
12.000kr.0.44457kr.5,334.84
20.000kr.0.42856kr.8,571.20
28.000kr.0.41921kr.11,737.88
40.000kr.0.41021kr.16,408.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000