
| CC0603FRNPO0BN680 | |
|---|---|
| DigiKey Part Number | 311-3883-2-ND - Tape & Reel (TR) 311-3883-1-ND - Cut Tape (CT) 311-3883-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603FRNPO0BN680 | 
| Description | CAP CER 68PF 100V C0G/NPO 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603FRNPO0BN680 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.57600 | kr.5.76 | 
| 50 | kr.0.40700 | kr.20.35 | 
| 100 | kr.0.35520 | kr.35.52 | 
| 500 | kr.0.26790 | kr.133.95 | 
| 1.000 | kr.0.24102 | kr.241.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.20077 | kr.803.08 | 
| 8.000 | kr.0.18630 | kr.1,490.40 | 
| 12.000 | kr.0.17834 | kr.2,140.08 | 
| 20.000 | kr.0.17006 | kr.3,401.20 | 
| 28.000 | kr.0.14823 | kr.4,150.44 | 
| 40.000 | kr.0.14767 | kr.5,906.80 | 
| 48.000 | kr.0.14740 | kr.7,075.20 | 
| 96.000 | kr.0.14648 | kr.14,062.08 | 
| 100.000 | kr.0.14643 | kr.14,643.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark