
CC0603FRNPO0BN471 | |
|---|---|
DigiKey Part Number  | 13-CC0603FRNPO0BN471TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN471CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN471DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0603FRNPO0BN471  | 
Description  | CAP CER 470PF 100V C0G/NPO 0603  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0603FRNPO0BN471 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.82600 | kr.8.26 | 
| 50 | kr.0.59140 | kr.29.57 | 
| 100 | kr.0.51970 | kr.51.97 | 
| 500 | kr.0.39948 | kr.199.74 | 
| 1.000 | kr.0.36256 | kr.362.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.30719 | kr.1,228.76 | 
| 8.000 | kr.0.28662 | kr.2,292.96 | 
| 12.000 | kr.0.27634 | kr.3,316.08 | 
| 20.000 | kr.0.26493 | kr.5,298.60 | 
| 28.000 | kr.0.25827 | kr.7,231.56 | 
| 40.000 | kr.0.25186 | kr.10,074.40 | 
| 48.000 | kr.0.24882 | kr.11,943.36 | 
| 96.000 | kr.0.23859 | kr.22,904.64 | 
| 100.000 | kr.0.23805 | kr.23,805.00 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

