
CC0603FRNPO0BN391 | |
---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN391TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN391CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN391 |
Description | CAP CER 390PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.82600 | kr.8.26 |
50 | kr.0.59140 | kr.29.57 |
100 | kr.0.51970 | kr.51.97 |
500 | kr.0.39948 | kr.199.74 |
1.000 | kr.0.36256 | kr.362.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.30719 | kr.1,228.76 |
8.000 | kr.0.28662 | kr.2,292.96 |
12.000 | kr.0.27634 | kr.3,316.08 |
20.000 | kr.0.26493 | kr.5,298.60 |
28.000 | kr.0.25459 | kr.7,128.52 |
40.000 | kr.0.25186 | kr.10,074.40 |
48.000 | kr.0.24882 | kr.11,943.36 |
96.000 | kr.0.23859 | kr.22,904.64 |
100.000 | kr.0.23805 | kr.23,805.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |