270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO0BN271

DigiKey Part Number
13-CC0603FRNPO0BN271TR-ND - Tape & Reel (TR)
13-CC0603FRNPO0BN271CT-ND - Cut Tape (CT)
13-CC0603FRNPO0BN271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO0BN271
Description
CAP CER 270PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO0BN271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61500kr.30.75
100kr.0.54020kr.54.02
500kr.0.41552kr.207.76
1.000kr.0.37710kr.377.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30431kr.1,217.24
8.000kr.0.28394kr.2,271.52
12.000kr.0.27375kr.3,285.00
20.000kr.0.26245kr.5,249.00
28.000kr.0.25585kr.7,163.80
40.000kr.0.24950kr.9,980.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500