0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO0BN180

DigiKey Part Number
13-CC0603FRNPO0BN180TR-ND - Tape & Reel (TR)
13-CC0603FRNPO0BN180CT-ND - Cut Tape (CT)
13-CC0603FRNPO0BN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO0BN180
Description
CAP CER 18PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO0BN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.58100kr.5.81
50kr.0.41020kr.20.51
100kr.0.35800kr.35.80
500kr.0.27000kr.135.00
1.000kr.0.24291kr.242.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20234kr.809.36
8.000kr.0.18728kr.1,498.24
12.000kr.0.17974kr.2,156.88
20.000kr.0.17139kr.3,427.80
28.000kr.0.16651kr.4,662.28
40.000kr.0.16182kr.6,472.80
48.000kr.0.15959kr.7,660.32
96.000kr.0.15211kr.14,602.56
100.000kr.0.15171kr.15,171.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750