0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FRNPO0BN111

DigiKey Part Number
13-CC0603FRNPO0BN111TR-ND - Tape & Reel (TR)
13-CC0603FRNPO0BN111CT-ND - Cut Tape (CT)
13-CC0603FRNPO0BN111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603FRNPO0BN111
Description
CAP CER 110PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
110 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FRNPO0BN111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.92200kr.9.22
50kr.0.66560kr.33.28
100kr.0.58620kr.58.62
500kr.0.45364kr.226.82
1.000kr.0.41280kr.412.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35162kr.1,406.48
8.000kr.0.32890kr.2,631.20
12.000kr.0.31753kr.3,810.36
20.000kr.0.30492kr.6,098.40
28.000kr.0.28112kr.7,871.36
40.000kr.0.28019kr.11,207.60
48.000kr.0.27975kr.13,428.00
96.000kr.0.27580kr.26,476.80
100.000kr.0.27520kr.27,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000