CC0603FPNPO9BN560 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 24.051
Unit Price: kr.0.63000
Datasheet

Direct


KEMET
In Stock: 13.750
Unit Price: kr.6.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.990
Unit Price: kr.2.66000
Datasheet

Direct


KYOCERA AVX
In Stock: 8.007
Unit Price: kr.0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 7.687
Unit Price: kr.1.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603FPNPO9BN560

DigiKey Part Number
13-CC0603FPNPO9BN560TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603FPNPO9BN560
Description
CAP CER 56PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603FPNPO9BN560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N560F500CTWalsin Technology Corporation24.0511292-1533-1-NDkr.0.63000Direct
C0603C560F5GAC7411KEMET13.750399-C0603C560F5GAC7411CT-NDkr.6.02000Direct
KGM15ACG1H560FMKYOCERA AVX14.990478-KGM15ACG1H560FMCT-NDkr.2.66000Direct
KGM15ACG1H560FTKYOCERA AVX8.007478-KGM15ACG1H560FTCT-NDkr.0.82000Direct
VJ0603A560FXACW1BCVishay Vitramon7.687720-VJ0603A560FXACW1BCCT-NDkr.1.39000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16282kr.2,442.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.16282
Unit Price with VAT:kr.0.20353