
| CC0603FPNPO9BN270 | |
|---|---|
| DigiKey Part Number | 13-CC0603FPNPO9BN270TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN270CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN270DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603FPNPO9BN270 | 
| Description | CAP CER 27PF 50V C0G/NPO 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603FPNPO9BN270 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.55000 | kr.5.50 | 
| 50 | kr.0.38780 | kr.19.39 | 
| 100 | kr.0.33730 | kr.33.73 | 
| 500 | kr.0.25370 | kr.126.85 | 
| 1.000 | kr.0.22797 | kr.227.97 | 
| 2.500 | kr.0.20083 | kr.502.08 | 
| 5.000 | kr.0.18451 | kr.922.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.16436 | kr.2,465.40 | 
| 30.000 | kr.0.15451 | kr.4,635.30 | 
| 45.000 | kr.0.14958 | kr.6,731.10 | 
| 75.000 | kr.0.14411 | kr.10,808.25 | 
| 105.000 | kr.0.14091 | kr.14,795.55 | 
| 150.000 | kr.0.13784 | kr.20,676.00 | 
| 180.000 | kr.0.13638 | kr.24,548.40 | 
| 360.000 | kr.0.13147 | kr.47,329.20 | 
| 375.000 | kr.0.13121 | kr.49,203.75 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark