0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603DRNPO9BN6R0

DigiKey Part Number
311-1055-2-ND - Tape & Reel (TR)
311-1055-1-ND - Cut Tape (CT)
311-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603DRNPO9BN6R0
Description
CAP CER 6PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603DRNPO9BN6R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
50kr.0.19200kr.9.60
100kr.0.16510kr.16.51
500kr.0.11968kr.59.84
1.000kr.0.10573kr.105.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08491kr.339.64
8.000kr.0.07722kr.617.76
12.000kr.0.06661kr.799.32
20.000kr.0.06421kr.1,284.20
48.000kr.0.06308kr.3,027.84
96.000kr.0.05926kr.5,688.96
100.000kr.0.05905kr.5,905.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000