
CC0603DRNPO9BN6R0 | |
---|---|
DigiKey Part Number | 311-1055-2-ND - Tape & Reel (TR) 311-1055-1-ND - Cut Tape (CT) 311-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603DRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603DRNPO9BN6R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.28200 | kr.2.82 |
50 | kr.0.19200 | kr.9.60 |
100 | kr.0.16510 | kr.16.51 |
500 | kr.0.11968 | kr.59.84 |
1.000 | kr.0.10573 | kr.105.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.08491 | kr.339.64 |
8.000 | kr.0.07722 | kr.617.76 |
12.000 | kr.0.06661 | kr.799.32 |
20.000 | kr.0.06421 | kr.1,284.20 |
48.000 | kr.0.06308 | kr.3,027.84 |
96.000 | kr.0.05926 | kr.5,688.96 |
100.000 | kr.0.05905 | kr.5,905.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |