
CA0612KRNPO0BN221 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO0BN221TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO0BN221 |
Description | CAP ARR 220PF 100V C0G/NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 220pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51555 | kr.2,062.20 |
| Unit Price without VAT: | kr.0.51555 |
|---|---|
| Unit Price with VAT: | kr.0.64444 |

